Manufacturer Part #
LM385D-2.5G
LM385 Series Micropower 2-Terminal Bandgap Voltage Regulator Diode SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2350 | ||||||||||
onsemi LM385D-2.5G - Technical Attributes
| Type: | Shunt |
| Reference Voltage: | 2.5V |
| Tolerance (%): | ±3% |
| Rated Current: | 20mA |
| Forward (Drive) Current: | 10mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM385 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 µA to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming.
The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make these devices ideal for micropower circuitry like portable instrumentation, regulators and other analog circuitry where extended battery life is required. The LM385 series are packaged in a low cost TO-226 plastic case and are available in two voltage versions of 1.235 V and 2.500 V as denoted by the device suffix (see Ordering Information table). The LM385 is specified over a 0°C to 70°C temperature range. The LM385 is also available in a surface mount plastic package in voltages of 1.235 V and 2.500 V.
Key Features:
- Operating Current from 10 µA to 20 mA
- 1.0%, 1.5%, 2.0% and 3.0% Initial Tolerance Grades
- Low Temperature Coefficient
- 1.0 O Dynamic Impedance
- Surface Mount Package Available
- Pb-Free Packages are Available
To learn more about the LM385 product family, Click Here
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount