text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040B30FTA

LM4040 Series 3 V 15 mA Fixed Micropower Shunt Voltage References - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated LM4040B30FTA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 3V
Tolerance (%): ±0.2%
Rated Current: 0.047mA to 15mA
Forward (Drive) Current: 10mA
Temp Coefficient (ppm/C): 15ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345
Product Variant Information section