text.skipToContent text.skipToNavigation

Référence fabricant

TL1431IZ

TL1431 Series Single Channel Programmable Shunt Voltage Reference TO-92

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TL1431IZ - Caractéristiques techniques
Attributes Table
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Fonctionnalités et applications
The TL1431IZ is a programmable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage may be set to any value between 2.5 V and 36 V with two external resistors.

The TL1431 operates with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.2 O.

Features:

  • Adjustable output voltage: VREF to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 O
  • 0.4% and 0.25% voltage precision

View the Complete family of TL1431 Voltage References

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
725,00 $
USD
Quantité
Prix unitaire
2 500
$0.29
7 500
$0.285
12 500+
$0.28
Product Variant Information section