text.skipToContent text.skipToNavigation

Référence fabricant

H3LIS100DLTR

LLGA 3X3X1.0 16L - FOR SENSOR

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2328
Product Specification Section
STMicroelectronics H3LIS100DLTR - Caractéristiques techniques
Attributes Table
Sensing Range: ±100 g
Sensing Axis: X-Y-Z
Supply Voltage: 2.16V to 3.6V
Supply Current: 300µA
Operating Temp Range: -40°C to +85°C
Style d'emballage :  TFLGA-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The H3LIS100DL is a low-power high-performance 3-axis linear accelerometer belonging to the “nano” family, with digital I2C/SPI serial interface standard output.

The device features ultra-low-power operational modes that allow advanced power saving and smart sleep-to-wakeup functions. It has a full scale of ±100 g and is capable of measuring accelerations with output data rates from 0.5 Hz to 400 Hz.

The H3LIS100DL is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Pricing Section
Stock global :
4 000
États-Unis:
4 000
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
24 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
19 600,00 $
USD
Quantité
Prix unitaire
4 000+
$4.90
Product Variant Information section