text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS710KLATR-12CB-NL-T

ACS710 Series 12.5A 56mV/A ±2.2% 5.5V 4µs Hall Sensor IC - SOIC-16

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ACS710KLATR-12CB-NL-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 11A
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,790.00
USD
Quantity
Unit Price
1,000+
$2.79
Product Variant Information section