text.skipToContent text.skipToNavigation

Manufacturer Part #

TDC-GP30YD 3K

IC ULTRASONIC FLOW SENSOR, QFN-32

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Date Code:
Product Specification Section
ScioSense TDC-GP30YD 3K - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.5V to 3.6V
Supply Current: 0.9µA
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$13,740.00
USD
Quantity
Unit Price
3,000+
$4.58