text.skipToContent text.skipToNavigation

Manufacturer Part #

02561023-000

HCT SERIES 10.5 to 28VDC 540 ohms 50Hz 4 to 20mA loop LVDT Transmitter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02561023-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 10.5V to 28V
Supply Current: 4mA to 20mA
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,873.16
USD
Quantity
Unit Price
2
$936.58
4+
$908.98
Product Variant Information section