Manufacturer Part #
AS5245-HMFM
AS5245 Series 5.5 V 16 mA Programmable 360º Magnetic Angle Encoder - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS5245-HMFM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
02/03/2015 Details and Download
MAJOR -- Punch (Singulation) MLF Assembly Site TransferAmkor Technology, our assembly partner, announced closure of its Amkor Technology Korea Site 1 (ATK1) in Seoul, South Korea by the end of 2015. This closure will affect all the leadframe based products that includes all ams AG’s devices running in punch MLF (MicroLeadFrame) format wherein your products are being assembled. With the ATK1 Site Closure, Amkor’s recommendation and direction, upon customer approval, is to qualify and transfer the affected devices / packages to an alternate Amkor Sites in the Philippines and / or in China.
Part Status:
Active
Active
ams OSRAM AS5245-HMFM - Technical Attributes
Attributes Table
| Type: | Angular |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 16mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$24.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount