text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5510-DWLT

AS5510 Series 10 Bit 2.5 to 3.6 V I2C Linear Position Sensor - WLCSP-6

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS5510-DWLT - Technical Attributes
Attributes Table
Type: Linear
Output Type: Digital
Supply Voltage: 2.5V to 3.6V
Operating Temp Range: -30°C to +85°C
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Features & Applications

The AS5510 is a linear Hall sensor with 10 bit resolution and I²C interface. It can measure absolute position of lateral movement of a simple 2-pole magnet.

Depending on the magnet size, a lateral stroke of 0.5~2mm can be measured with air gaps around 1.0mm. To conserve power, the AS5510 may be switched to a power down state when it is not used. It is available in a WLCSP package and qualified for an ambient temperature range from -30°C to +85°C.

Features:

  • 10bit resolution
  • I²C Interface
  • Power down mode
  • Programmable sensitivity

Applications:

  • Position sensing
  • Servo drive feedback
  • Camera lens control
  • Closed loop position control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$7,140.00
USD
Quantity
Unit Price
12,000+
$0.595
Product Variant Information section