text.skipToContent text.skipToNavigation

Manufacturer Part #

G-MRCO-016

Angular sensor, 180

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity G-MRCO-016 - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 5V to 10V
Supply Current: 4mA
Rotation Angle: 0° to 180°
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,930.00
USD
Quantity
Unit Price
3,000+
$1.31
Product Variant Information section