Manufacturer Part #
AF0130CSSM30SMKA1-CP2
AF0130 Series 1280 H x 960 V 3.5 x 3.5 µm Global Shutter Image Sensor - ODCSP-87
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
onsemi AF0130CSSM30SMKA1-CP2 - Technical Attributes
Attributes Table
| Sensor Type: | CMOS |
| Supply Voltage: | 1.2V to 2.8V |
| Optical Format: | 1/3.2in |
| Pixel Size: | 3.5 x 3.5µm |
| Active Pixel: | 1280 x 960 |
| Display Type: | Monochrome |
| Shutter Type: | Global Shutter |
| Operating Temp Range: | -30°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
50+
$61.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Surface Mount