Manufacturer Part #
VEML3235SL
Ambient Light Sensors Low Power, High Sensitivity, I2C Ambient Light Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VEML3235SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEML3235SL - Technical Attributes
Attributes Table
| SensorType: | Ambient Light |
| Output Type: | I2C |
| Supply Voltage: | 2.6V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.555
5,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount