Manufacturer Part #
AH173-WG-7-A
AH173 Series 20 V 6 mA Surface Mount Internal Pull-Up Hall Effect Latch -SC-59-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH173-WG-7-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH173-WG-7-A - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 25mA |
| Supply Voltage: | 3V to 20V |
| Supply Current: | 3.5mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The AH173-WG-7-A is a internal pull-up hall effect latch sensor available in SC-59-3 package.
This device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify Hall voltage, a comparator to provide switching hysteresis for noise rejection, and an output driver with a pull-up resistor (Rpu).
Features:
- Bipolar Hall-Effect latch sensor
- 3 V to 20 V DC operating voltage
- Built-in pull-up resistor
- 25mA output sink current
- Operating temperature: -40 °C to +125 °C
- SIP-3L and SC59 packages (SC59 is commonly known as SOT23 in Asia)
- Green Molding Compound (No Br, Sb)
Applications:
- Rotor Position Sensing
- Current Switch
- Encoder
- RPM Detection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount