Manufacturer Part #
AH3391Q-P-B
AH339 Series 28 V 60 mA Through Hole Single Phase Hall Effect Switch - SIP-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Package Style:SIP-3 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH3391Q-P-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Diodes Incorporated AH3391Q-P-B - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 0mA to 60mA |
| Supply Voltage: | 3V to 28V |
| Supply Current: | 0mA to 3mA |
| Sensing Range: | 0mT to 275mT |
| Rise Time: | 0.2µs |
| Fall Time: | 0.1µs |
| Leakage Current: | 0.1µA |
| Power Dissipation: | 0.55W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +165°C |
| No of Terminals: | 3 |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.365
150
$0.36
500
$0.35
1,500
$0.345
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
SIP-3
Mounting Method:
Through Hole