Manufacturer Part #
APS13290KLHALT
HIGH PERFORMANCE GENERAL PURPOSE HALL EFFECT LATCH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
Allegro MicroSystems APS13290KLHALT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems APS13290KLHALT - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 60mA |
| Supply Voltage: | 2.8V to 24V |
| Supply Current: | 3mA |
| Sensing Range: | 4mT |
| Rise Time: | 0.2µs |
| Fall Time: | 0.1µs |
| Leakage Current: | 10µA |
| Power Dissipation: | 15mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +170°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount