text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS19200LSNATN-L

2-WIRE SPEED SENSOR IC WITH INTEGRATED MAGNET AND CAPACITOR

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems ATS19200LSNATN-L - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 4V to 24V
Rise Time: 1.5µs
Fall Time: 1.5µs
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 3
Package Style:  SIP-3
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,400.00
USD
Quantity
Unit Price
800
$1.75
1,600+
$1.72
Product Variant Information section