Manufacturer Part #
CT100LW-HS6
Board Mount Hall Effect / Magnetic Sensors Differential TMR High Sensitivity Mag
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
Allegro MicroSystems CT100LW-HS6 - Product Specification
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
Allegro MicroSystems CT100LW-HS6 - Technical Attributes
Attributes Table
| Type: | Magnetoresistive |
| Supply Voltage: | 1V to 5.5V |
| Sensing Range: | ±50mT |
| Power Dissipation: | 0.3mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +160°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount