Manufacturer Part #
GS100101
GS100101 Series 24 V 20 mA Digital Output Hall Effect Gear Tooth Speed Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics GS100101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics GS100101 - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20mA |
| Supply Voltage: | 5V to 24V |
| Supply Current: | 3mA |
| Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25+
$44.66
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk