text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91209LVA-CAA-000-BU

MLX91209 Series 5.5 V 14 mA Programmable High Speed Current Sensor IC

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91209LVA-CAA-000-BU - Technical Attributes
Attributes Table
Output Current: 2mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 7mA to 14mA
Operating Temp Range: -40°C to +150°C
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,650.00
USD
Quantity
Unit Price
5,000+
$1.73
Product Variant Information section