Manufacturer Part #
MLX91220KDC-ABR-050-SP
MLX91220 Series 5.5 V 50 A 300 kHz Integrated Current Sensor IC - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX91220KDC-ABR-050-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX91220KDC-ABR-050-SP - Technical Attributes
Attributes Table
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$2.19
25
$2.14
100
$2.11
250
$2.09
1,000+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
80 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount