text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92242LSE-AAA-200-RE

MLX92242 Series 24 V 17 mA 2-Wire EOL programmable Hall Effect Latch/Switch

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Melexis MLX92242LSE-AAA-200-RE - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Supply Voltage: 2.7V to 24V
Supply Current: 17mA
Sensing Range: 15mT
Operating Temp Range: -40°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$4,000.00
USD
Quantity
Unit Price
10,000+
$0.40
Product Variant Information section