text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92251LSE-AAA-001-RE

MLX9225 Series Dual Hall Effect Latch with Speed & Direction Detection

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92251LSE-AAA-001-RE - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Output Current: ±20mA
Supply Voltage: 27V
Supply Current: ±20A
Rise Time: 0.3µs
Fall Time: 0.3µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 5
Package Style:  TSOT-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$2,650.00
USD
Quantity
Unit Price
10,000+
$0.265
Product Variant Information section