text.skipToContent text.skipToNavigation

Manufacturer Part #

154CV-100A-R

100 PSIA RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 154CV-100A-R - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 689.476kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Voltage: 10V
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$8,699.40
USD
Quantity
Unit Price
1+
$144.99
Product Variant Information section