text.skipToContent text.skipToNavigation

Manufacturer Part #

4525DO-DS5AI030DP

4525DO-DS5AI030DP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4525DO-DS5AI030DP - Technical Attributes
Attributes Table
Pressure Range: 206.84kPa
Sensor Type: Differential
Pressure Accuracy (%): ±0.25%
Supply Voltage: 5V
Supply Current: 3mA
Resolution: 14b
Interface: I2C
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
10
Total
$57.98
USD
Quantity
Unit Price
1
$57.98
2
$57.13
3
$56.65
4
$56.30
5+
$55.22
Product Variant Information section