Manufacturer Part #
KP215F1701XTMA1
KP215F Series 5.5 V Surface Mount Integrated Pressure Sensor - SMD-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:Module Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon KP215F1701XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon KP215F1701XTMA1 - Technical Attributes
Attributes Table
| Pressure Range: | 10kPa to 115kPa |
| Sensor Type: | Absolute |
| Output Type: | Analog |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 10mA |
| Interface: | Digital |
| Operating Temp Range: | -40°C to +140°C |
| Storage Temperature Range: | -60°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$2.18
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount