Manufacturer Part #
CAP1298-1-A4-TR
CAP1298 Series 5.5 V 120 uA 8-Channel Capacitive Touch Sensor - QFN-16 3x3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip CAP1298-1-A4-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip CAP1298-1-A4-TR - Technical Attributes
Attributes Table
| Type: | Capacitive |
| Output Type: | Digital |
| Supply Voltage: | 3V to 5.5V |
| Supply Current: | 120µA |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount