text.skipToContent text.skipToNavigation

Manufacturer Part #

NB-PTCO-168

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity NB-PTCO-168 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: 30°C to 300°C
Operating Temp Range (°F): 86°F to 572°F
Output Current-Max: 1.4mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,870.00
USD
Quantity
Unit Price
1,000+
$4.87
Product Variant Information section