text.skipToContent text.skipToNavigation

Manufacturer Part #

TC72-3.3MUATR

TC72 Series 5.5 V Digital Temperature Sensor with SPI™ Interface - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC72-3.3MUATR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.65V to 5.5V
Operating Temp Range: -55°C to +125°C
Interface Type: SPI
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The TC72-3.3MUATR is a part of TC72 Series Temperature Sensor.It can sustain a standard temperature ranging from -55 to 125°C. It is SPI compatible serial interface.

The TC72 is a digital temperature sensor capable of reading temperatures from -55°C to +125°C. This sensor features a serial interface that allows communication with a host controller or other peripherals. The TC72 interface is compatible with the SPI protocol.

Features:

  • Temperature-to-Digital Converter
  • SPI™ Compatible Interface
  • 10-Bit Resolution (0.25°C/Bit)
  • ±2°C (max.) Accuracy from -40°C to +85°C
  • ±3°C (max.) Accuracy from -55°C to +125°C
  • 2.65V to 5.5V Operating Range
  • Low Power Consumption:
    • 250 μA (typ.) Continuous Temperature Conversion Mode
    • 1 μA (max.) Shutdown Mode
  • Power Saving One-Shot Temperature Measurement
  • Industry Standard 8-Pin MSOP Package
  • Space Saving 8-Pin DFN (3x3 mm) Package

Application:

  • Personal Computers and Servers
  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Office Equipment
  • Datacom Equipment
  • Mobile Phones
  • General Purpose Temperature Monitoring 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,412.50
USD
Quantity
Unit Price
2,500+
$0.965
Product Variant Information section