Manufacturer Part #
BU4245G-TR
BU42xx Series 4.5 V 70 mA Surface Mount CMOS Voltage Detector IC - SSOP-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
ROHM BU4245G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
ROHM BU4245G-TR - Technical Attributes
Attributes Table
| Output Type: | Open Drain |
| Threshold Voltage: | 4.5V |
| Supply Voltage-Max: | 7V |
| Output Current-Max: | 70mA |
| No of Inputs: | 1 |
| Supply Voltage: | -0.3V to +7V |
| Power Dissipation: | 540mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | 2.9 x 2.8 x 1.25 mm |
| Package Style: | SSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.119
6,000
$0.118
9,000
$0.117
15,000
$0.116
30,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount