text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2778-2YM5-TR

MIC2778 Series 5.5 V 140ms Voltage Monitor with Adjustable Hysteresis - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2778-2YM5-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 1.24|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC2778 is a voltage monitor—uniquely designed to detect two separate voltage thresholds—combined with a delay generator and logic. It is designed for monitoring the battery supply of portable digital systems, particularly PDAs, pagers, and cellular telephones. High- and low-voltage thresholds can be adjusted independently, allowing for wide hysteresis. Voltage detection thresholds are accurate to 2%.

If the battery voltage falls below the low-voltage threshold, the output (RST) is asserted and latched, preventing system operation until the battery is replaced or recharged. Internal logic prevents the output from chattering due to battery recovery or load removal. The output is asserted for 140 ms (minimum) when a fresh battery is inserted.

Features :

  • Optimized for PDAs, cellular telephones, pagers, and other battery-powered devices
  • Independently adjustable high- and low-voltage thresholds
  • Internal logic prevents battery-voltage-fluctuation chatter
  • High ±2% voltage threshold accuracy; 1% available
  • Built in 140 ms (minimum) delay deglitches output
  • Extremely low 1 μA typical supply current
  • For applications not requiring built-in delay, see MIC841
  • Immune to brief power supply transients
  • 5-lead SOT-23 package

Applications :

  • PDAs
  • Pagers
  • Cordless phones
  • Consumer electronics
  • Embedded controllers
  • Personal electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,820.00
USD
Quantity
Unit Price
3,000+
$0.94
Product Variant Information section