Manufacturer Part #
STM6315LBW13F
STM6315 Series 4.63 V 20 ms SMT Open Drain Microprocessor Reset - SOT-143-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM6315LBW13F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6315LBW13F - Technical Attributes
Attributes Table
| Type: | Simple Reset/Power On Reset |
| No of Outputs: | Single |
| Threshold Voltage: | 4.63V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 20ms |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 15µA |
| Output Current: | 20mA |
| Power Dissipation: | 320mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The STM6315LBW13F is a low power supervisory microprocessor Reset circuit used to monitor power supplies.
This performs a single function asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time.
Features:
- Low supply current of 1.5 μA (typical)
- ±1.8 % reset threshold accuracy (25° C)
- Guaranteed RST assertion down to VCC= 1.0 V
- Open drain RST output can exceed VCC
- Power supply transient immunity
- Operating temperature -40° C to +125° C
Applications:
- LED and General Lighting
- Motor control
- Multimedia convergence
- Power supplies and converters
- Process control and automation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.48
6,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount