text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6710JWB6F

STM6710 Series Adj./3.08V/2.32V/Adj. 140 ms Quad Voltage Microprocessor-SOT23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1723
Product Specification Section
STMicroelectronics STM6710JWB6F - Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Output Type: Open Drain
No. of Monitors: 4
Supply Current-Max: 115µA
Output Voltage: 0.3V
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,925.00
USD
Quantity
Unit Price
3,000+
$0.975
Product Variant Information section