Manufacturer Part #
STM705M6F
STM705 Series 4.63 V 140 ms Surface Mount Supervisor - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM705M6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM705M6F - Technical Attributes
Attributes Table
| Type: | Microprocessor Supervisor |
| No of Outputs: | Single |
| Threshold Voltage: | 4.63V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 200ms |
| Output Type: | Push Pull |
| No. of Monitors: | 1 |
| Supply Current-Max: | 60µA |
| Output Voltage: | 0.3V |
| Output Current: | 20mA |
| Power Dissipation: | 0.32W |
| Watchdog Timers: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount