text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2561FD-E/MF

IC TXRX CAN HS W/SPLIT 8SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2561FD-E/MF - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 45mA
No. of Transceivers: 1
No of Pins: 8
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,960
Factory Lead Time:
9 Weeks
Minimum Order:
480
Multiple Of:
120
Total
$504.00
USD
Quantity
Unit Price
120
$1.07
360
$1.05
600
$1.04
1,800
$1.01
3,000+
$0.99
Product Variant Information section