text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9601D,118

PCA9601 Series 2.5 to 15 V 1 MHz Dual Bi-Directional I2C Bus Buffer - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9601D,118 - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 2
Clock Frequency-Max: 1MHz
Supply Voltage-Nom: 2.5V to 15V
Supply Current: 7.3mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,225.00
USD
Quantity
Unit Price
2,500+
$2.09
Product Variant Information section