text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9500AI-ABZJ

LAN9500AI Series 3.3 V USB 2.0 to 10/100 Ethernet Controller SMT- QFN-56

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip LAN9500AI-ABZJ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Type: USB
Package Style:  QFN-56
Mounting Method: Surface Mount
Features & Applications

The LAN9500AI-ABZJ is a HiSpeed USB 2.0 to 10/100 Ethernet Controller provide a hgih-performance, cost-competitive USB Ethernet connectivity solution. Available in surface mount 56-pin QFN package.

It contains an integrated 10/100 Ethernet PHY, Hi-Speed USB 2.0 PHY, Hi-Speed USB 2.0 controller, 10/100 Ethernet MAC, TAP controller, EEPROM controller and FIFO controller.

Features:

  • Single-chip, Hi-Speed USB 2.0 to 10/100 Ethernet controller
  • ±8kV HBM and ±15kV air discharge ESD protection
  • Requires only a single 25MHz crystal
  • EEPROM-less design option helps to reduce BOM costs
  • Implements reduced power operating modes including enhanced energy detect power-down
  • Supports numerous power management features including Wake-On LAN, Magic Packet™ and Link Status Change
  • External MII and Turbo MII (available for speeds up to 200Mbps)
  • LAN9500A implements SMSC's proprietary NetDetach™ technology for lower hardware power consumption
  • LAN9500 and LAN9500A are drop-in compatible
  • 8x8mm, 56-pin QFN package well-suited for compact designs
  • Industrial temperature range options available

Applications:

  • PC Docking Stations
  • Netbooks and Ultra-mobile PCs (UMPCs)
  • Mobile Internet Devices (MIDs)
  • Digital TVs/Video Recorders/Set-top Boxes
  • Network Printers
  • Gaming Consoles
  • Stand-alone USB to Ethernet Dongles
  • Embedded Systems
  • Industrial Applications
Pricing Section
Global Stock:
0
USA:
0
1,156
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.20
USD
Quantity
Unit Price
5
$5.24
20
$5.12
30
$5.08
75
$5.00
125+
$4.90
Product Variant Information section