Manufacturer Part #
GBPC12005
GBPC Series 50 V 12 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Package Style:GBPC-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi GBPC12005 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 12A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Peak Current-Max: | 300A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-4 |
| Mounting Method: | Through Hole |
Features & Applications
The GBPC12005 is a GBPC Series 50 V Through Hole Glass Passivated Bridge Rectifier.
Features:
- Integrally molded heatsink provided very low thermal resistance for maximum heat dissipation.
- Surge overload rartings from 300 amperes to 400 amperes.
- Isolated voltage from case to lead over 2500 volts.
- UL certified, UL #E326243.
- Terminals Finish Material - Silver (solderable per MIL-STD-202, Method 208 for the wire type GBPC-W package), - Nickel for GBPC package.
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$2.36
150
$2.32
200
$2.31
500
$2.29
750+
$2.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
GBPC-4
Mounting Method:
Through Hole