text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC2504W

GBPC Series 400 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
onsemi GBPC2504W - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 300A
RMS Voltage-Max: 280V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 1.5°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 180pF
No of Terminals: 4
Package Style:  GBPC-W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$682.50
USD
Quantity
Unit Price
50
$2.79
100
$2.76
200
$2.74
250
$2.73
750+
$2.68
Product Variant Information section