Manufacturer Part #
GBU4B
GBU4A Series 1 V 3 A 100 V Max Reverse Voltage Through Hole Bridge Rectifier-GBU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Tube Package Style:GBU-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi GBU4B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi GBU4B - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 150A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Features & Applications
The GBU4B is a 1 V 3 A 100 V Max Reverse Voltage Through Hole Bridge Rectifier.
Features:
- Glass passivated junction.
- Surge overload rating: 150 amperes peak.
- Reliable low cost construction utilizingmolded plastic technique.
- Ideal for printed circuit board.
- UL certified, UL #E111753, UL #E326243.
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
800
$0.65
1,600
$0.64
2,400+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole