text.skipToContent text.skipToNavigation

Manufacturer Part #

MP506-BP

MP506 Series 600 V 50 A Single Phase Bridge Rectifier Through Hole - MP-50

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MP506-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 400A
Reverse Current-Max: 10µA
Forward Voltage: 1.2V
Mounting Method: Through Hole
Features & Applications

The MP506-BP is a 50 A, 600 V, through hole single phase bridge rectifier.
 
Features:

  • Mounting Hole For #8 Screw
  • Plastic Case With Metal Bottom
  • Any Mounting Position
  • Surge Rating Of 400 Amps
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
  • Lead Free Finish/RoHS Compliant
  • Mounting Torque: 20 inch-lbs max
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
1
$1.75
30
$1.72
100
$1.70
200
$1.68
500+
$1.64
Product Variant Information section