Manufacturer Part #
FERD30M45CT
FERD30M45C Series 45 V 30 A Through Hole Field Effect Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2215 | ||||||||||
Product Specification Section
STMicroelectronics FERD30M45CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics FERD30M45CT - Technical Attributes
Attributes Table
| Configuration: | Dual |
| Average Rectified Current-Max: | 30A |
| Reverse Current-Max: | 600µA |
| Forward Voltage: | 0.42V |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Peak Current-Max: | 250A |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.54
200
$0.525
500
$0.515
1,250
$0.505
2,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole