text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1BB-13-F

RS1BB Series 100 V 1 A Surface Mount Fast Recovery Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated RS1BB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 150ns
Mounting Method: Surface Mount
Features & Applications

The RS1BB-13-F is a 100 V 1.0 A Glass Passivated High Efficiency,surface mount fast recovery rectifier.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant

Mechanical data:

  • Case: SMA/SMB
  • Case Material: Molded Plastic. UL Flammability Classification
  • Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Lead Free Plating (Matte Tin Finish)
  • Polarity: Cathode Band or Cathode Notch
  • Weight:
    • SMA - 0.064 grams (approximate)
    • SMB - 0.093 grams (approximate)

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.70
USD
Quantity
Unit Price
3,000
$0.0619
6,000
$0.0608
9,000
$0.0602
12,000
$0.0598
15,000+
$0.0584
Product Variant Information section