text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1MWF-7

RS1MWF Series 1000V 1A Surface Mount Fast Recovery Rectifier - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Diodes Incorporated RS1MWF-7 - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Diode Capacitance-Max: 8pF
Average Forward Current-Max: 1A
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
4,743,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.105
12,000
$0.104
15,000+
$0.103
Product Variant Information section