text.skipToContent text.skipToNavigation

Manufacturer Part #

RS2MA-13-F

RS2M Series 1.5 A 1000 V Fast Recovery Rectifier Surface Mount - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated RS2MA-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
395,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$405.00
USD
Quantity
Unit Price
5,000
$0.081
10,000
$0.0795
15,000
$0.0787
20,000+
$0.0777
Product Variant Information section