text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40DW-04-7-F

BAS40DW Series 40 V 600 mA Surface Mount Schottky Barrier Diode Arrays -SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Diodes Incorporated BAS40DW-04-7-F - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.10
USD
Quantity
Unit Price
3,000
$0.0547
6,000
$0.0538
9,000
$0.0533
15,000
$0.0526
30,000+
$0.0512
Product Variant Information section