text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS7007E6327HTSA1

BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-143

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAS7007E6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.1µA
Forward Voltage: 0.88V
Power Dissipation: 250mW
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$932.40
USD
Quantity
Unit Price
3,000
$0.0805
6,000
$0.0791
9,000
$0.0783
12,000
$0.0777
15,000+
$0.0759
Product Variant Information section