text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT165E6874HTMA1

BAS52 Series 40 V 750 mA Surface Mount Medium Power AF Schottky Diode - SOD-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT165E6874HTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.75A
Peak Current-Max: 2.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 50µA
Forward Voltage: 0.58V
Diode Capacitance-Max: 12pF
Power Dissipation: 0.6W
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,000.00
USD
Quantity
Unit Price
10,000+
$0.10
Product Variant Information section