text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54WT-7

BAT54WT Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Diodes Incorporated BAT54WT-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Forward Voltage: 320mV
Power Dissipation: 150mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.70
USD
Quantity
Unit Price
3,000
$0.0269
9,000
$0.0262
15,000
$0.0259
30,000
$0.0255
60,000+
$0.0249
Product Variant Information section