Manufacturer Part #
NSR0530HT1G
NSR0530H Series 30 V 500 mA SMT Schottky Barrier Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSR0530HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSR0530HT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Peak Current-Max: | 2.5A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 200µA |
| Forward Voltage: | 0.52V |
| Diode Capacitance-Max: | 10pF |
| Thermal Resistance: | 740°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Power Dissipation: | 160mW |
| Configuration: | Single |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
30,000
$0.017
60,000
$0.0167
90,000+
$0.0165
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0179 / Stock: 0 Qty: 3,000+$0.0179 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.017 / Stock: 0 Qty: 30,000+$0.017 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0179 / Stock: 0 Qty: 3,000+$0.0179 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.017 / Stock: 0 Qty: 30,000+$0.017 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount