text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM03MT40-7-F

SDM03MT40 Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Diodes Incorporated SDM03MT40-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 370mV
Power Dissipation: 225mW
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
3,000
$0.19
6,000
$0.188
9,000+
$0.185
Product Variant Information section